ER14505-NIYA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505 NIYA

DigiKey Part Number
2788-ER14505NIYA-ND
Manufacturer
Manufacturer Product Number
ER14505 NIYA
Description
BATTERY LITHIUM 3.6V AA
Customer Reference
Detailed Description
AA Lithium 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
MARKETPLACE PRODUCT
Will ship in approximately 3 days from BatteryGuy/The Battery Center Inc.
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$4.51000$45.10
20$3.82000$76.40
50$3.28000$164.00
100$3.02000$302.00