TL-5903/T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL-5903/T
TL-5903/T
TL-5903/T

TL-5903/T

DigiKey Part Number
439-1016-ND
Manufacturer
Manufacturer Product Number
TL-5903/T
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Features
-
Discharge Rate
2mA
Weight
18 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,443
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.71000$8.71
45$6.42200$288.99
90$6.07611$546.85
135$5.88244$794.13
270$5.56589$1,502.79
540$5.26665$2,843.99
1,035$5.18750$5,369.06
Manufacturers Standard Package