
BWA-BATT-006 | |
|---|---|
DigiKey Part Number | 2170-BWA-BATT-006-ND |
Manufacturer | |
Manufacturer Product Number | BWA-BATT-006 |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.00000 | $40.00 |




















