



TL-2100/S | |
|---|---|
DigiKey Part Number | 439-1010-ND |
Manufacturer | |
Manufacturer Product Number | TL-2100/S |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2mA | |
Weight | 17.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| 45 | $5.32333 | $239.55 |
| 90 | $5.03644 | $453.28 |
| 135 | $4.87593 | $658.25 |
| 270 | $4.61341 | $1,245.62 |
| 540 | $4.36528 | $2,357.25 |
| 1,035 | $4.20000 | $4,347.00 |






















