BR-2/3AE5SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2/3AE5SPN

DigiKey Part Number
P226-ND
Manufacturer
Manufacturer Product Number
BR-2/3AE5SPN
Description
BATTERY LITHIUM 3V 2/3 A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
2.5mA
Weight
13.61 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.41000$5.41
20$4.25250$85.05
40$4.02300$160.92
100$3.73880$373.88
300$3.42463$1,027.39
500$3.28784$1,643.92
1,000$3.11102$3,111.02
2,500$3.03219$7,580.47
Manufacturers Standard Package