BR-2%5E3AT2SPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2/3AT2SPN

DigiKey Part Number
P201-ND
Manufacturer
Manufacturer Product Number
BR-2/3AT2SPN
Description
BATTERY LITHIUM 3V 2/3 A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.34" H (17.0mm x 34.0mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
2.5mA
Weight
13.61 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,871
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.70000$5.70
20$4.48100$89.62
40$4.23925$169.57
100$3.93980$393.98
300$3.60880$1,082.64
500$3.46464$1,732.32
1,000$3.27834$3,278.34
2,500$3.21625$8,040.62
Manufacturers Standard Package