Parametric Equivalent

BR-2/3AGN | |
|---|---|
DigiKey Part Number | P361-ND |
Manufacturer | |
Manufacturer Product Number | BR-2/3AGN |
Description | BATTERY LITHIUM 3V 2/3 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 13.61 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 20 | $4.10300 | $82.06 |
| 40 | $3.88150 | $155.26 |
| 100 | $3.60730 | $360.73 |
| 400 | $3.22923 | $1,291.69 |
| 800 | $3.05549 | $2,444.39 |
| 1,200 | $2.95831 | $3,549.97 |
| 2,800 | $2.91250 | $8,155.00 |


















