CR2477-1HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR2477-1HF
BSG CR-2477/HFN
BSG CR-2477/HFN

CR-2477/HFN

DigiKey Part Number
P126-ND
Manufacturer
Manufacturer Product Number
CR-2477/HFN
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
CR-2477/HFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
200µA
Weight
10.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,352
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.19000$4.19
20$3.29750$65.95
40$3.11975$124.79
100$2.89920$289.92
300$2.65550$796.65
500$2.54938$1,274.69
1,000$2.41220$2,412.20
2,500$2.27750$5,693.75
Manufacturers Standard Package