
CR2477 H2B | |
|---|---|
DigiKey Part Number | 1908-CR2477H2B-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 H2B |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 2mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 25 | $2.95000 | $73.75 |
| 50 | $2.79100 | $139.55 |
| 100 | $2.64040 | $264.04 |
| 250 | $2.45388 | $613.47 |
| 500 | $2.32174 | $1,160.87 |
| 1,000 | $2.19680 | $2,196.80 |
| 2,500 | $2.05000 | $5,125.00 |



