CR2032W-HO6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032W-HO6

DigiKey Part Number
490-CR2032W-HO6-ND
Manufacturer
Manufacturer Product Number
CR2032W-HO6
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
1mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,746
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.52000$15.20
50$1.33620$66.81
100$1.26400$126.40
250$1.17464$293.66
500$1.11130$555.65
1,000$1.05141$1,051.41
2,500$0.97724$2,443.10
5,000$0.92468$4,623.40
Manufacturers Standard Package