Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR2032W-HE1 | |
|---|---|
DigiKey Part Number | 490-CR2032W-HE1-ND |
Manufacturer | |
Manufacturer Product Number | CR2032W-HE1 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.44300 | $14.43 |
| 50 | $1.26800 | $63.40 |
| 100 | $1.19960 | $119.96 |
| 250 | $1.11480 | $278.70 |
| 500 | $1.05468 | $527.34 |
| 1,000 | $0.99784 | $997.84 |
| 2,500 | $0.92744 | $2,318.60 |
| 5,000 | $0.87756 | $4,387.80 |






