
CR2032JHT | |
|---|---|
DigiKey Part Number | 1908-CR2032JHT-ND |
Manufacturer | |
Manufacturer Product Number | CR2032JHT |
Description | BATTERY LITHIUM 3V HIGH TEMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.26100 | $12.61 |
| 50 | $1.10840 | $55.42 |
| 200 | $0.99195 | $198.39 |
| 400 | $0.93845 | $375.38 |
| 600 | $0.90850 | $545.10 |
| 1,000 | $0.87216 | $872.16 |
| 2,600 | $0.80808 | $2,101.01 |
| 5,000 | $0.76700 | $3,835.00 |











