Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR2032 H2B | |
|---|---|
DigiKey Part Number | 1908-CR2032H2B-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H2B |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 3mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 25 | $0.74800 | $18.70 |
| 50 | $0.70760 | $35.38 |
| 100 | $0.66940 | $66.94 |
| 250 | $0.62208 | $155.52 |
| 500 | $0.58850 | $294.25 |
| 1,000 | $0.55676 | $556.76 |
| 2,500 | $0.51744 | $1,293.60 |
| 5,000 | $0.48958 | $2,447.90 |









