841-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
841-P
MG Chemicals’ Super Shield Silver Conductive Coating
Acrylic Conductive Coatings

841AR-P

DigiKey Part Number
473-1233-ND
Manufacturer
Manufacturer Product Number
841AR-P
Description
COND NICKEL ACRY ADH PENS 7.5G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Conductive, Repair Pen, 7.5g Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Black
Form
Pen, 7.5g
Features
Conductive, Repair
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.98000$25.98
5$22.68000$113.40
10$21.50300$215.03
25$20.13560$503.39
50$19.22580$961.29
100$18.41040$1,841.04
250$17.46060$4,365.15
500$16.82742$8,413.71
Manufacturers Standard Package