



842AR-P | |
|---|---|
DigiKey Part Number | 473-1262-ND |
Manufacturer | |
Manufacturer Product Number | 842AR-P |
Description | COND ACR ADH PENS 8.6G SILVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conductive, Repair Pen, 8.6g (0.16 oz) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Silver | |
Form | Pen, 8.6g (0.16 oz) | |
Features | Conductive, Repair | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.69000 | $60.69 |
| 5 | $53.51000 | $267.55 |
| 10 | $50.94500 | $509.45 |
| 25 | $47.96080 | $1,199.02 |
| 50 | $45.97420 | $2,298.71 |
| 100 | $44.19270 | $4,419.27 |




