841AR-340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
841AR-340
Acrylic Conductive Coatings
841AR-340G Unboxing Video

841AR-340G

DigiKey Part Number
473-1418-ND
Manufacturer
Manufacturer Product Number
841AR-340G
Description
RF EMI LIQUID NICKL COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 841AR Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$62.48000$62.48
6$54.38500$326.31
12$51.82667$621.92
30$48.84933$1,465.48
54$47.15407$2,546.32
102$45.48814$4,639.79
Manufacturers Standard Package