1602-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1602-R

DigiKey Part Number
3M158556-ND
Manufacturer
Manufacturer Product Number
1602-R
Description
SCOTCH INSULATING SPRAY 1602-R R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Spray Sealer, Insulator Aerosol, 12 oz (340.19g) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Spray
Color
Red
Form
Aerosol, 12 oz (340.19g)
Features
Sealer, Insulator
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$96.66000$96.66
12$73.44917$881.39
36$65.63722$2,362.94
60$62.42017$3,745.21
108$59.01056$6,373.14
Manufacturers Standard Package