841AR-900ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
841AR-900ML
Acrylic Conductive Coatings

841AR-900ML

DigiKey Part Number
473-1419-ND
Manufacturer
Manufacturer Product Number
841AR-900ML
Description
RF EMI LIQUID NICKL COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 841AR Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$267.35000$267.35
5$239.68400$1,198.42
10$229.77600$2,297.76
25$218.22840$5,455.71
Manufacturers Standard Package