


842ER-60ML | |
|---|---|
DigiKey Part Number | 473-842ER-60ML-ND |
Manufacturer | |
Manufacturer Product Number | 842ER-60ML |
Description | RF EMI LIQ SUPER SHLD SILV EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid - X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | 150°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.76000 | $266.76 |
| 5 | $246.41200 | $1,232.06 |



