
CR2450 | |
|---|---|
DigiKey Part Number | 1908-CR2450-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.84600 | $8.46 |
| 50 | $0.74340 | $37.17 |
| 100 | $0.70330 | $70.33 |
| 250 | $0.65356 | $163.39 |
| 500 | $0.61828 | $309.14 |
| 2,000 | $0.55342 | $1,106.84 |
| 4,000 | $0.52361 | $2,094.44 |
| 6,000 | $0.50693 | $3,041.58 |




















