REN-CR2477N.TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2477N

DigiKey Part Number
2984-CR2477N-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2477N
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
Requires Holder
Discharge Rate
2.5mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.

Other Suppliers on DigiKey

2,382In Stock
Ships from Battery Alliance