CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

DigiKey Part Number
2984-REN-CR2032.IBBULK-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526,200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$0.35000$70.00
400$0.34000$136.00
1,200$0.32000$384.00
2,400$0.30000$720.00
4,800$0.28000$1,344.00
12,000$0.26000$3,120.00
24,000$0.25000$6,000.00
48,000$0.24000$11,520.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.