CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

DigiKey Part Number
2984-CR2032-ND
Manufacturer
Tianqiu
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,620
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$0.27000$1.35
10$0.26000$2.60
50$0.23000$11.50
100$0.21000$21.00
500$0.19000$95.00
1,000$0.18000$180.00
2,000$0.16500$330.00