
T39-J02 | |
|---|---|
DigiKey Part Number | 1691-T39-J02-ND |
Manufacturer | |
Manufacturer Product Number | T39-J02 |
Description | TIP,BENT,R0.2MM/30DEG X 3.5 X 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bent 30° For FX-971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.40000 | $26.40 |
| 5 | $23.95800 | $119.79 |
| 10 | $22.97800 | $229.78 |
| 25 | $21.74240 | $543.56 |
| 50 | $20.85200 | $1,042.60 |
| 100 | $20.37010 | $2,037.01 |











