
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Clear, 48.5mL | |
For Use With/Related Products | Potting | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.27000 | $42.27 |
| 12 | $31.84917 | $382.19 |
| 36 | $28.33917 | $1,020.21 |
| 60 | $26.89367 | $1,613.62 |
| 108 | $25.36157 | $2,739.05 |
| 252 | $23.37742 | $5,891.11 |












