832HD-50ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
832HD-50ML
MG Chemicals’ Black 1:1 Epoxy 50ML
832HD-50ML Unboxing Video

832HD-50ML

DigiKey Part Number
473-1407-ND
Manufacturer
Manufacturer Product Number
832HD-50ML
Description
BLACK 1:1 EPOXY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Potting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Black, 50 mL
For Use With/Related Products
Potting
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$35.83000$35.83
6$30.96833$185.81
12$29.43250$353.19
30$27.64633$829.39
54$26.62944$1,437.99
102$25.63069$2,614.33
252$24.37135$6,141.58
Manufacturers Standard Package