



832HD-25ML | |
|---|---|
DigiKey Part Number | 473-1405-ND |
Manufacturer | |
Manufacturer Product Number | 832HD-25ML |
Description | BLACK 1:1 EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 25 mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.79000 | $24.79 |
| 6 | $21.32000 | $127.92 |
| 12 | $20.22500 | $242.70 |
| 30 | $18.95300 | $568.59 |
| 54 | $18.22926 | $984.38 |
| 102 | $17.51853 | $1,786.89 |
| 252 | $16.62282 | $4,188.95 |
| 504 | $16.01736 | $8,072.75 |











