
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | Clear, 200mL | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.63000 | $134.63 |
| 12 | $102.67417 | $1,232.09 |
| 36 | $91.91778 | $3,309.04 |
| 60 | $87.48867 | $5,249.32 |
| 108 | $82.79407 | $8,941.76 |








