832C-450ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832C-450ML

DigiKey Part Number
473-1404-ND
Manufacturer
Manufacturer Product Number
832C-450ML
Description
TRANSLUCENT EPOXY, POTTING COMPO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Potting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Translucent, 450mL
For Use With/Related Products
Potting
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$60.76000$60.76
5$53.57000$267.85
10$51.00400$510.04
25$48.01680$1,200.42
50$46.02780$2,301.39
100$44.24430$4,424.43
Manufacturers Standard Package