832WC-375ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
832WC-375ML
832WC-375ML Unboxing Video

832WC-375ML

DigiKey Part Number
473-1372-ND
Manufacturer
Manufacturer Product Number
832WC-375ML
Description
WATER CLEAR EPOXY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Potting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Clear, 375mL
For Use With/Related Products
Potting
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$101.94000$101.94
10$79.01200$790.12
25$71.86840$1,796.71
50$67.07980$3,353.99
100$62.76300$6,276.30
Manufacturers Standard Package