CR2450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450

DigiKey Part Number
2984-CR2450-11-ND
Manufacturer
Panasonic
Manufacturer Product Number
CR2450
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Weight
6.3 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$1.15000$115.00
600$0.97000$582.00
1,200$0.92000$1,104.00
2,400$0.85000$2,040.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.