T-CR2450-BP/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450

DigiKey Part Number
2984-TOSHIBACR2450(TS-1)-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
CR2450
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 149°F (-20°C ~ 65°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,704
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
8$0.99000$7.92
96$0.94000$90.24
160$0.88000$140.80
480$0.85000$408.00
960$0.82000$787.20
1,800$0.78000$1,404.00