New at DigiKey
CR2450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450

DigiKey Part Number
5210-CR2450-ND
Manufacturer
Manufacturer Product Number
CR2450
Description
CR2450 24.5mm Coin Cell
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,562
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Kingway Electronics USA
A separate $4.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$0.86000$1.72
40$0.62500$25.00
480$0.55000$264.00
1,000$0.49500$495.00