CR2025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2025

DigiKey Part Number
2984-TOSHIBACR2025(TS-1)-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
CR2025
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 149°F (-20°C ~ 65°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,590
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.40000$4.00
100$0.36000$36.00
500$0.31000$155.00
1,000$0.26000$260.00
2,000$0.24000$480.00