


422B-340G | |
|---|---|
DigiKey Part Number | 473-1353-ND |
Manufacturer | |
Manufacturer Product Number | 422B-340G |
Description | CONFORMAL COATING SILICONE 14OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silicone Coating Aerosol, 12 oz (340.19g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.89000 | $43.89 |
| 5 | $38.55600 | $192.78 |
| 12 | $36.18333 | $434.20 |
| 36 | $33.63806 | $1,210.97 |
| 60 | $32.59700 | $1,955.82 |
| 108 | $31.49833 | $3,401.82 |
| 252 | $30.08258 | $7,580.81 |











