832C-375ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
832C-375ML
MG Chemicals’ Translucent Epoxy Potting Compound
832C-375ML Unboxing Video

832C-375ML

DigiKey Part Number
473-1083-ND
Manufacturer
Manufacturer Product Number
832C-375ML
Description
TRANSLUCENT EPOXY, POTTING COMPO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Potting Compound, 2 Part “Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Potting Compound, 2 Part
Features
Clear, 375mL
For Use With/Related Products
Sealing Electronic Components
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$66.56000$66.56
10$51.37600$513.76
25$46.64440$1,166.11
50$43.47260$2,173.63
100$40.61360$4,061.36
250$37.26224$9,315.56
Manufacturers Standard Package