
832B-450ML | |
|---|---|
DigiKey Part Number | 473-1403-ND |
Manufacturer | |
Manufacturer Product Number | 832B-450ML |
Description | BLACK EPOXY, POTTING COMPOUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 450 mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.95000 | $66.95 |
| 5 | $59.09800 | $295.49 |
| 10 | $56.29300 | $562.93 |
| 25 | $53.02800 | $1,325.70 |
| 50 | $50.85360 | $2,542.68 |
| 100 | $48.90410 | $4,890.41 |











