


422C-55MLCA | |
|---|---|
DigiKey Part Number | 473-422C-55MLCA-ND |
Manufacturer | |
Manufacturer Product Number | 422C-55MLCA |
Description | CONFORMAL COATING - SILICONE WIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silicone Conformal Coating Bottle, 55 mL (1.86 fl oz) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone | |
Color | - | |
Form | Bottle, 55 mL (1.86 fl oz) | |
Features | Conformal Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.28000 | $29.28 |
| 5 | $25.60200 | $128.01 |
| 10 | $24.28800 | $242.88 |
| 25 | $22.76040 | $569.01 |
| 50 | $21.74420 | $1,087.21 |
| 100 | $20.83360 | $2,083.36 |
| 250 | $19.77264 | $4,943.16 |
| 500 | $19.06526 | $9,532.63 |











