4223F-55ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4223F-55ML
MG Chemicals’ Polyurethane Conformal Coating

4223F-55ML

DigiKey Part Number
473-4223F-55ML-ND
Manufacturer
Manufacturer Product Number
4223F-55ML
Description
PREMIUM POLYURETHANE CONFORMAL C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Polyurethane Conformal Coating
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Polyurethane
Features
Conformal Coating
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$21.81000$21.81
10$19.44600$194.46
25$18.72840$468.21
50$18.24900$912.45
100$17.81630$1,781.63
250$17.30616$4,326.54
500$16.96112$8,480.56