
422C-340G | |
|---|---|
DigiKey Part Number | 473-422C-340G-ND |
Manufacturer | |
Manufacturer Product Number | 422C-340G |
Description | ACRYLIC-SILICONE CONFORMAL COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic - Silicone Blend Conformal Coating Can, 12 oz (340g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic - Silicone Blend | |
Color | - | |
Form | Can, 12 oz (340g) | |
Features | Conformal Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.58000 | $47.58 |
| 12 | $35.88583 | $430.63 |
| 36 | $31.95056 | $1,150.22 |
| 60 | $30.32983 | $1,819.79 |
| 108 | $28.61213 | $3,090.11 |
| 252 | $26.38738 | $6,649.62 |







