422C-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422C-P

DigiKey Part Number
473-422C-P-ND
Manufacturer
Manufacturer Product Number
422C-P
Description
CONFORMAL COATING PEN - SILICONE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Silicone Conformal Coating Pen, 5ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Silicone
Color
-
Form
Pen, 5ml
Features
Conformal Coating
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.87000$26.87
5$23.46600$117.33
10$22.25200$222.52
25$20.84160$521.04
50$19.90300$995.15
100$19.06200$1,906.20
250$18.08200$4,520.50
500$17.42888$8,714.44
Manufacturers Standard Package