
422B-1L | |
|---|---|
DigiKey Part Number | 473-1398-ND |
Manufacturer | |
Manufacturer Product Number | 422B-1L |
Description | CONFORMAL COATING SILICONE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silicone Coating Bottle, 945 mL (2 pt) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Bottle, 945 mL (2 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.60000 | $120.60 |
| 6 | $105.85167 | $635.11 |
| 12 | $101.18500 | $1,214.22 |
| 30 | $95.75100 | $2,872.53 |
| 54 | $92.65481 | $5,003.36 |
| 102 | $89.61049 | $9,140.27 |





