8309-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8309-P

DigiKey Part Number
473-8309-P-ND
Manufacturer
Manufacturer Product Number
8309-P
Description
CONFORMAL COATING STRIPPER - PEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Stripper Gel Coating Pen, 10mL (0.34 oz)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Stripper Gel
Color
-
Form
Pen, 10mL (0.34 oz)
Features
Coating
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$25.44000$25.44
5$22.20400$111.02
10$21.05000$210.50
25$19.70840$492.71
50$18.81580$940.79
100$18.01620$1,801.62
250$17.08452$4,271.13
500$16.46354$8,231.77
Manufacturers Standard Package