
4223F-312G | |
|---|---|
DigiKey Part Number | 473-1393-ND |
Manufacturer | |
Manufacturer Product Number | 4223F-312G |
Description | CONFORMAL COATING POLYURETHANE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyurethane Coating Can, 430 mL (14.6 oz) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polyurethane | |
Color | - | |
Form | Can, 430 mL (14.6 oz) | |
Features | Coating | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 5 | $30.68200 | $153.41 |
| 12 | $28.75333 | $345.04 |
| 36 | $26.68556 | $960.68 |
| 60 | $25.84017 | $1,550.41 |
| 108 | $24.94778 | $2,694.36 |
| 252 | $23.79810 | $5,997.12 |











