
1A33 SPRAY 340ML | |
|---|---|
DigiKey Part Number | 2275-1A33SPRAY340ML-ND |
Manufacturer | HumiSeal |
Manufacturer Product Number | 1A33 SPRAY 340ML |
Description | CONFORMAL COAT URETHANE AEROSOL |
Customer Reference | |
Detailed Description | Urethane Conformal Coating Aerosol, 11.5 oz (325.93g) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HumiSeal | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Urethane | |
Color | Clear | |
Form | Aerosol, 11.5 oz (325.93g) | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $33.66000 | $67.32 |
| 6 | $28.11000 | $168.66 |
| 36 | $24.07000 | $866.52 |











