
4140-400G | |
|---|---|
DigiKey Part Number | 473-1385-ND |
Manufacturer | |
Manufacturer Product Number | 4140-400G |
Description | FLUX REMOVER - PLASTIC SAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Aerosol, 15.3 oz (433.75g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.21000 | $20.21 |
| 5 | $18.34400 | $91.72 |
| 10 | $17.59300 | $175.93 |
| 30 | $16.46500 | $493.95 |
| 50 | $15.96520 | $798.26 |
| 100 | $15.31160 | $1,531.16 |
| 500 | $13.89498 | $6,947.49 |










