
4140A-945ML | |
|---|---|
DigiKey Part Number | 473-4140A-945ML-ND |
Manufacturer | |
Manufacturer Product Number | 4140A-945ML |
Description | FLUX REMOVER FOR PC BOARDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Bottle, 31.95 oz (905.77g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.38000 | $29.38 |
| 6 | $25.32167 | $151.93 |
| 12 | $24.04250 | $288.51 |
| 30 | $22.55433 | $676.63 |
| 54 | $21.70796 | $1,172.23 |
| 102 | $20.87637 | $2,129.39 |
| 252 | $19.82837 | $4,996.75 |
| 504 | $19.11990 | $9,636.43 |











