


413B-425G | |
|---|---|
DigiKey Part Number | 473-1384-ND |
Manufacturer | |
Manufacturer Product Number | 413B-425G |
Description | HEAVY DUTY FLUX REMOVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Aerosol, 15 oz (425g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.40000 | $23.40 |
| 5 | $21.23800 | $106.19 |
| 10 | $20.36900 | $203.69 |
| 30 | $19.06300 | $571.89 |
| 50 | $18.48440 | $924.22 |
| 100 | $17.72750 | $1,772.75 |
| 500 | $16.33750 | $8,168.75 |











