
ES896B | |
|---|---|
DigiKey Part Number | 75-ES896B-ND |
Manufacturer | |
Manufacturer Product Number | ES896B |
Description | FLUX-OFF NO CLEAN PLUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - No Clean | |
Form | Aerosol, 6 oz (170g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 12 | $15.71750 | $188.61 |
| 36 | $15.01639 | $540.59 |
| 60 | $14.72883 | $883.73 |
| 108 | $14.42389 | $1,557.78 |
| 252 | $14.02754 | $3,534.94 |
| 504 | $13.73673 | $6,923.31 |











