
824-1L | |
|---|---|
DigiKey Part Number | 473-1355-ND |
Manufacturer | |
Manufacturer Product Number | 824-1L |
Description | CLEANER ELECTRONICS 945ML/32 OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Solvent Electronics 1 Liter/35 fl oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner, Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 1 Liter/35 fl oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.74000 | $14.74 |
| 12 | $12.89083 | $154.69 |
| 36 | $12.29167 | $442.50 |
| 60 | $12.04650 | $722.79 |
| 108 | $11.78676 | $1,272.97 |
| 252 | $11.44972 | $2,885.33 |
| 504 | $11.20272 | $5,646.17 |











